Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19057-0052Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57R8709
Product RangeAvikrimp 19057 Series
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.431 |
| 8000+ | $0.300 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19057-0052Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57R8709
Product RangeAvikrimp 19057 Series
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeAvikrimp 19057 Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Alternatives for 19057-0052
2 Products Found
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
14AWG
Product Range
Avikrimp 19057 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#4
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
