Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19039-0006Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55H3203
Product RangeAvikrimp 19039 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $0.360 |
Price for:Each
Minimum: 4000
Multiple: 4000
$1,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19039-0006Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55H3203
Product RangeAvikrimp 19039 Series
Technical Datasheet
Product RangeAvikrimp 19039 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.6mm²
Terminal TypeFemale Bullet
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
Bullet Diameter3.962mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
Avikrimp 19039 Series
Conductor Area CSA
2.6mm²
Insulator Colour
Blue
Terminal Material
Brass
SVHC
No SVHC (10-Jun-2022)
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Female Bullet
Insulator Material
PVC (Polyvinylchloride)
Bullet Diameter
3.962mm
Technical Docs (2)
Alternatives for 19039-0006
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
