Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19006-0070Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 70AK7064 |
| Product Range | Avikrimp 19006 Series |
| Your Part Number |
4,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 4500+ | $0.655 |
Price for:Each
Minimum: 4500
Multiple: 4500
$2,947.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19006-0070Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 70AK7064 |
| Product Range | Avikrimp 19006 Series |
| Product Range | Avikrimp 19006 Series |
| Terminal Type | Female Flag Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 12AWG |
| Wire Size AWG Max | 10AWG |
| Insulator Colour | Yellow |
| Conductor Area CSA | 3.3mm² |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | Melamine (04-Feb-2026) |
Technical Specifications
| Product Range | Avikrimp 19006 Series |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 12AWG |
| Insulator Colour | Yellow |
| Insulator Material | Nylon (Polyamide) |
| SVHC | Melamine (04-Feb-2026) |
| Terminal Type | Female Flag Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 3.3mm² |
| Terminal Material | Brass |
Alternatives for 19006-0070
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Melamine (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
