Print Page
19006-0015
Quick Disconnect Terminal, Avikrimp 19006 Series, Female Quick Disconnect, 4.75mm x 0.51mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19006-0015Copy |
| Newark Part No. | 37C5074 |
| Product Range | Avikrimp 19006 Series |
| Also Known As | BB-5224, GTIN UPC EAN: 800753031128 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $39.290 |
Price for:Pack of 100
Minimum: 20
Multiple: 1
$785.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19006-0015Copy |
| Newark Part No. | 37C5074 |
| Product Range | Avikrimp 19006 Series |
| Also Known As | BB-5224, GTIN UPC EAN: 800753031128 |
| Technical Datasheet | |
| Product Range | Avikrimp 19006 Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 4.75mm x 0.51mm |
| Tab Size - Imperial | 0.187" x 0.02" |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Insulator Colour | Blue |
| Conductor Area CSA | 2mm² |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Standard quick-disconnect terminals accommodates multiple standard tab sizes
- Piggyback and right angle flag versions available
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
| Product Range | Avikrimp 19006 Series |
|---|---|
| Tab Size - Metric | 4.75mm x 0.51mm |
| Wire Size AWG Min | 16AWG |
| Insulator Colour | Blue |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.187" x 0.02" |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2mm² |
| Terminal Material | Brass |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
