Print Page
19002-0004
Quick Disconnect Terminal, Avikrimp 19002 Series, Female Quick Disconnect, 6.35mm x 0.81mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19002-0004Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 55H2727 |
| Product Range | Avikrimp 19002 Series |
| Also Known As | AA-5261Z, GTIN UPC EAN: 800753026957 |
| Your Part Number | |
| Technical Datasheet |
7,125 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 10+ | $0.425 |
| 25+ | $0.403 |
| 50+ | $0.373 |
| 100+ | $0.356 |
| 500+ | $0.333 |
| 1000+ | $0.306 |
| 5000+ | $0.278 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19002-0004Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 55H2727 |
| Product Range | Avikrimp 19002 Series |
| Also Known As | AA-5261Z, GTIN UPC EAN: 800753026957 |
| Technical Datasheet | |
| Product Range | Avikrimp 19002 Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Insulator Colour | Red |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Avikrimp 19002 series fully insulated quick disconnect terminal is the premium quick-disconnect terminal option. These QDs are made of a Krimptite™ terminal with a brass sleeve on the barrel and completely insulated with moulded nylon housing, providing all the benefits of an AviKrimp QD, with full insulation. It features permanently attached nylon insulating sleeve and a funnel ferrule wire entrance to eliminate wire strand hang-up, increase reliability and crimping rates.
- Ultimate in high performance terminal design and construction with colour coded barrel styles
- Tin-plated brass sleeve strengthens the barrel and protects against stress and high vibration
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
| Product Range | Avikrimp 19002 Series |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 22AWG |
| Insulator Colour | Red |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | - |
| Terminal Material | Brass |
Alternatives for 19002-0004
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
