Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19001-0003Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97AK2810
Product RangeAvikrimp 19001 Series
Your Part Number
959 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.493 |
Price for:Each
Minimum: 10
Multiple: 10
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19001-0003Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97AK2810
Product RangeAvikrimp 19001 Series
Wire Size AWG Max18AWG
Conductor Area CSA0.96mm²
Product RangeAvikrimp 19001 Series
Insulator ColourRed
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Size AWG Max
18AWG
Product Range
Avikrimp 19001 Series
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Conductor Area CSA
0.96mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Alternatives for 19001-0003
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
