Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19-09-2157Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 85AJ7174 |
| Product Range | Standard .093" 3191 Series |
| Your Part Number |
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.320 |
| 100+ | $1.240 |
| 250+ | $1.160 |
| 500+ | $1.110 |
| 1000+ | $1.030 |
| 2500+ | $0.960 |
Price for:Each
Minimum: 10
Multiple: 10
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19-09-2157Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 85AJ7174 |
| Product Range | Standard .093" 3191 Series |
| Product Range | Standard .093" 3191 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 15Positions |
| Pitch Spacing | 6.7mm |
| For Use With | Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals |
| SVHC | Melamine (04-Feb-2026) |
Technical Specifications
| Product Range | Standard .093" 3191 Series |
|---|---|
| No. of Positions | 15Positions |
| For Use With | Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 6.7mm |
| SVHC | Melamine (04-Feb-2026) |
Alternatives for 19-09-2157
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Melamine (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
