Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19-09-2096Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 55H2698 |
| Product Range | Standard .093" 3191 Series |
| Also Known As | 3191-9P1-201, GTIN UPC EAN: 800753872523 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.640 |
| 25+ | $1.450 |
| 50+ | $1.420 |
| 100+ | $1.390 |
| 250+ | $1.230 |
| 500+ | $1.130 |
| 2500+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19-09-2096Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 55H2698 |
| Product Range | Standard .093" 3191 Series |
| Also Known As | 3191-9P1-201, GTIN UPC EAN: 800753872523 |
| Technical Datasheet | |
| Product Range | Standard .093" 3191 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 9Positions |
| Pitch Spacing | 6.7mm |
| For Use With | 1189, 1190, 1434, 2605 Crimp Terminals |
| SVHC | Melamine (04-Feb-2026) |
Alternatives for 19-09-2096
1 Product Found
Product Overview
The Standard 0.093 series Pin and Socket Power Connector is industry standard connector system based on an 0.093-inch pin diameter. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings, 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits. This series provide a flexible design choice for medium to power applications.
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
| Product Range | Standard .093" 3191 Series |
|---|---|
| No. of Positions | 9Positions |
| For Use With | 1189, 1190, 1434, 2605 Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 6.7mm |
| SVHC | Melamine (04-Feb-2026) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Melamine (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
