
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19-09-2026Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 55H2678 |
| Product Range | Standard .093" 3191 Series |
| Also Known As | 3191-2P1-201, GTIN UPC EAN: 800753872462 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.060 |
| 25+ | $1.960 |
| 50+ | $1.900 |
| 100+ | $1.830 |
| 250+ | $1.710 |
| 500+ | $1.670 |
| 1000+ | $1.600 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19-09-2026Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 55H2678 |
| Product Range | Standard .093" 3191 Series |
| Also Known As | 3191-2P1-201, GTIN UPC EAN: 800753872462 |
| Technical Datasheet | |
| Product Range | Standard .093" 3191 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Positions |
| Pitch Spacing | 6.7mm |
| For Use With | Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals |
| SVHC | Melamine (07-Nov-2024) |
Product Overview
The Standard 0.093 series Pin and Socket Power Connector is industry standard connector system based on an 0.093-inch pin diameter. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings, 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits. This series provide a flexible design choice for medium to power applications.
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
| Product Range | Standard .093" 3191 Series |
|---|---|
| No. of Positions | 2Positions |
| For Use With | Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 6.7mm |
| SVHC | Melamine (07-Nov-2024) |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Melamine (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
