Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19-09-1039Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 59M4698 |
| Product Range | Standard .093" 3191 Series |
| Your Part Number | |
| Technical Datasheet |
3,038 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.640 |
| 25+ | $0.613 |
| 50+ | $0.587 |
| 100+ | $0.560 |
| 250+ | $0.524 |
| 500+ | $0.485 |
| 1000+ | $0.403 |
Price for:Each
Minimum: 10
Multiple: 10
$6.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19-09-1039Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 59M4698 |
| Product Range | Standard .093" 3191 Series |
| Technical Datasheet | |
| Product Range | Standard .093" 3191 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 6.7mm |
| For Use With | Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Standard .093" 3191 Series |
|---|---|
| No. of Positions | 3Positions |
| For Use With | Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 6.7mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 19-09-1039
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
