Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No18-12-1602
Newark Part No.55H2635
Product RangeHCS-125 1901 Series
Also Known As19011P901L, GTIN UPC EAN: 800754202800
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No18-12-1602
Newark Part No.55H2635
Product RangeHCS-125 1901 Series
Also Known As19011P901L, GTIN UPC EAN: 800754202800
Technical Datasheet
Product RangeHCS-125 1901 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use With42179r Connectors
Wire Size AWG Min14AWG
Contact MaterialBrass
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 18-12-1602 is a HCS-125 female crimp terminal made of brass with tin-plated finish. It is mates with 1900 series, 2046 series and 42554 series. It can used with 42179 receptacle housing and accepts 10 to 14AWG wire.
Technical Specifications
Product Range
HCS-125 1901 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (19-Jan-2021)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
42179r Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
