Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173300-0106Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AC5159
Product RangeSpeedEdge 173300
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $11.200 | $11.20 |
| Total Price | $11.20 | ||
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $11.200 |
| 1000+ | $10.260 |
| 2000+ | $10.070 |
| 4000+ | $9.940 |
| 6000+ | $9.630 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173300-0106Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AC5159
Product RangeSpeedEdge 173300
Card Edge Connector TypeDual Side
No. of Contacts60Contacts
Card Thickness1.57mm
Pitch Spacing0.8mm
No. of Contacts60 Contacts
Connector MountingSurface Mount
No. of Rows2Rows
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeSpeedEdge 173300
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Gender
Receptacle
Connector Mounting
Surface Mount
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold Plated Contacts
Product Range
SpeedEdge 173300
No. of Contacts
60Contacts
Pitch Spacing
0.8mm
No. of Contacts
60 Contacts
No. of Rows
2Rows
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 173300-0106
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
