Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173280310
Newark Part No.07AM6574
Product RangePremo-Flex 17328 Series
Your Part Number
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.610 |
| 25+ | $2.450 |
| 50+ | $2.350 |
| 100+ | $2.250 |
| 250+ | $2.120 |
| 500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173280310
Newark Part No.07AM6574
Product RangePremo-Flex 17328 Series
No. of Conductors10Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket ColorWhite
Product RangePremo-Flex 17328 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Conductors
10Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
76mm
Product Range
Premo-Flex 17328 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
3"
Jacket Color
White
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
