Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.620 |
| 5+ | $84.470 |
| 10+ | $82.330 |
| 25+ | $77.610 |
| 50+ | $75.470 |
| 100+ | $70.320 |
| 250+ | $69.040 |
Price for:Each
Minimum: 1
Multiple: 1
$86.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173114-0014Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK6543
Product Range173114
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions25Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions25Positions
Product Range173114
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
25Positions
Convert To Gender
Receptacle
Product Range
173114
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
25Positions
Contact Material
-
SVHC
To Be Advised
Alternatives for 173114-0014
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

