Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0060
Newark Part No.33AC8933
Product Range173112 Series
Also Known AsFSSK1P
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.620 |
| 5+ | $8.930 |
| 10+ | $8.530 |
| 25+ | $8.130 |
| 50+ | $7.690 |
| 100+ | $7.430 |
| 250+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$10.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0060
Newark Part No.33AC8933
Product Range173112 Series
Also Known AsFSSK1P
Technical Datasheet
Accessory TypeDust Cap
For Use WithMolex Shell Size 1 D-Sub Plug Connectors
Connector Body MaterialZinc Body
Product Range173112 Series
SVHCLead
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Zinc Body
SVHC
Lead
For Use With
Molex Shell Size 1 D-Sub Plug Connectors
Product Range
173112 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability