Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0034Copy
Newark Part No.26AH0554
Product Range173112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.990 |
| 25+ | $2.800 |
| 50+ | $2.720 |
| 100+ | $2.650 |
| 250+ | $2.420 |
| 500+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0034Copy
Newark Part No.26AH0554
Product Range173112
For Use WithMolex Mixed Layout D-Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeCrimp
Product Range173112
SVHCTo Be Advised
Technical Specifications
For Use With
Molex Mixed Layout D-Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Product Range
173112
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
