Print Page
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.620 |
| 5+ | $27.770 |
| 10+ | $25.920 |
| 25+ | $24.610 |
| 50+ | $23.670 |
| 100+ | $23.040 |
| 250+ | $22.040 |
Price for:Each
Minimum: 1
Multiple: 1
$29.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173109-1930
Newark Part No.26AH0530
Product Range173109
Product Range173109
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeThrough Hole
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Product Range
173109
D Sub Shell Size
DD
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate