Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0058
Newark Part No.01AH0327
Product Range173107 Series
Also Known AsF3W3SC-K121
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $3.150 |
| 25+ | $2.650 |
| 50+ | $2.520 |
| 100+ | $2.400 |
| 250+ | $2.380 |
| 500+ | $2.360 |
| 1000+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0058
Newark Part No.01AH0327
Product Range173107 Series
Also Known AsF3W3SC-K121
Product Range173107 Series
No. of Positions3Positions
Insert ArrangementDA-3W3
GenderSocket
Connector Shell Size-
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
Contact Type-
No. of Power Positions3
Contact Termination TypeSolder
For Use WithMolex 173107 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
D Sub Shell SizeDA
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
173107-0058 is a 173107 series shielded FCT mixed layout D-Sub female housing. Mates with FCT mixed layout D-Sub, size 2, 3W3C, plug. Use with FCT coaxial, high power, high voltage or pneumatic contacts.
- Single row and 3 circuits (maximum)
- Black PBT resin
- Steel shell material
- Polarized to mating part
- Tin shell plating
- IP20 waterproof / dustproof
- Operating temperature range from -55° to +130°C
Technical Specifications
Product Range
173107 Series
Insert Arrangement
DA-3W3
Connector Shell Size
-
No. of Contacts
3Contacts
No. of Power Positions
3
For Use With
Molex 173107 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Connector Mounting
Panel Mount
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Positions
Gender
Socket
No. of Signal Contacts
0Contacts
Contact Type
-
Contact Termination Type
Solder
D Sub Shell Size
DA
Connector Body Material
Steel Body
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
