Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173041-0001
Newark Part No.
Re-Reel08AC3658
Cut Tape08AC3658
Product RangeValuSeal 173041 Series
Also Known AsGTIN UPC EAN: 889056306539
Your Part Number
22,959 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.010 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.105 | $0.010 |
| 25+ | $0.044 | $0.010 |
| 100+ | $0.043 | $0.010 |
| 250+ | $0.039 | $0.010 |
| 500+ | $0.038 | $0.010 |
| 1000+ | $0.037 | $0.010 |
| 2500+ | $0.036 | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173041-0001
Newark Part No.
Re-Reel08AC3658
Cut Tape08AC3658
Product RangeValuSeal 173041 Series
Also Known AsGTIN UPC EAN: 889056306539
Technical Datasheet
Product RangeValuSeal 173041 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex ValuSeal 172877 Series Plug Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass, Tin
SVHCNo SVHC (16-Jan-2020)
Alternatives for 173041-0001
3 Products Found
Product Overview
ValuSeal Wire-to-Wire Connector System offers an IP65-rated, highly reliable sealed connector system. Its innovative design eliminates failures and issues associated with use of unsealed connector systems in adverse conditions.
- Integrated wire strain-relief in the connector body
- Positive latch
- IP65-rated, integrated wire-and-ring seal
- Crimp-and-poke insertion
- One-piece housing design
- Compact 4mm pitch
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Industrial Automation, Lighting
Technical Specifications
Product Range
ValuSeal 173041 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (16-Jan-2020)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex ValuSeal 172877 Series Plug Housing Connectors
Contact Material
Brass, Tin
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
