Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No17271-81111.
Newark Part No.01AM6654
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172718 Series
Your Part Number
10,521 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.191 |
| 25+ | $0.182 |
| 50+ | $0.171 |
| 100+ | $0.161 |
| 250+ | $0.152 |
| 500+ | $0.143 |
| 1000+ | $0.126 |
Price for:Each
Minimum: 10
Multiple: 10
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No17271-81111.
Newark Part No.01AM6654
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172718 Series
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172718 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit TPA2/Sigma 172708, 200453 Series Receptacle Housing Connectors
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sigma, Mini-Fit TPA2 172718 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex Mini-Fit TPA2/Sigma 172708, 200453 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
