Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172704-0114
Newark Part No.33AC8368
Product Range172704 Series
Also Known AsFKH2AE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.280 |
| 250+ | $4.020 |
| 500+ | $3.820 |
| 1000+ | $3.630 |
Price for:Each
Minimum: 100
Multiple: 100
$428.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0114
Newark Part No.33AC8368
Product Range172704 Series
Also Known AsFKH2AE
Technical Datasheet
Product Range172704 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FKH series Plastic Hood with easy assembly. It can be used in conjunction with locking, Knurled thumb screws or locking hooks sizes 1 to 3. It has straight cable outlet with strain relief. Hood shells in sizes 1 to 5 are supplied with indents for positioning when mounting hoods.
- Easy assembly with snap-in system
- Also available in shielded version (metallised)
- Modification to enable the use of slide locks available
- Also available with rubber bushing FKT
Technical Specifications
Product Range
172704 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
