Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 172647-0103Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 85AJ7025 |
| Product Range | Mini-Fit Jr. 172647 Series |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.998 |
| 25+ | $0.955 |
| 50+ | $0.912 |
| 100+ | $0.869 |
| 500+ | $0.790 |
| 1000+ | $0.757 |
| 2500+ | $0.736 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 172647-0103Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 85AJ7025 |
| Product Range | Mini-Fit Jr. 172647 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 4.2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Mini-Fit Jr. 172647 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 9A |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Orientation | Straight |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Pitch Spacing | 4.2mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | Mini-Fit Jr. 172647 Series |
| Contact Material | Brass |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 9A |
Technical Docs (2)
Alternatives for 172647-0103
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
