Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172258-3116Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.23AH1415
Product RangeUltra-Fit 172258 Series
Your Part Number
276 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.320 |
| 25+ | $1.250 |
| 50+ | $1.230 |
| 100+ | $1.210 |
| 250+ | $1.140 |
| 500+ | $1.030 |
| 1000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172258-3116Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.23AH1415
Product RangeUltra-Fit 172258 Series
Product RangeUltra-Fit 172258 Series
No. of Positions16Positions
Pitch Spacing3.5mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Product Range
Ultra-Fit 172258 Series
No. of Positions
16Positions
For Use With
Molex Ultra-Fit Series 172253 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (1)
Alternatives for 172258-3116
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
