Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoVHV5F000N050MSWXCopy
Newark Part No.49Y0131
Product RangeUltra-Fit
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoVHV5F000N050MSWXCopy
Newark Part No.49Y0131
Product RangeUltra-Fit
Technical Datasheet
Product RangeUltra-Fit
Pitch Spacing3.5mm
No. of Positions12Positions
For Use WithMolex Ultra-Fit Series Contacts
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
Ultra-Fit
Gender
Receptacle
For Use With
Molex Ultra-Fit Series Contacts
Pitch Spacing
3.5mm
No. of Positions
12Positions
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
