Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172256-4102Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.23AH1406
Product RangeUltra-Fit 172256 Series
Your Part Number
11,583 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.343 |
| 10+ | $0.312 |
| 25+ | $0.293 |
| 50+ | $0.288 |
| 100+ | $0.284 |
| 250+ | $0.259 |
| 500+ | $0.253 |
| 1000+ | $0.246 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172256-4102Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.23AH1406
Product RangeUltra-Fit 172256 Series
Technical Datasheet
Product RangeUltra-Fit 172256 Series
No. of Positions2Positions
Pitch Spacing3.5mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Product Range
Ultra-Fit 172256 Series
No. of Positions
2Positions
For Use With
Molex Ultra-Fit Series 172253 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
