Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172256-3106Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34AH3156
Product RangeUltra-Fit 172256 Series
Your Part Number
1,185 In Stock
2,247 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.449 |
| 25+ | $0.415 |
| 50+ | $0.405 |
| 100+ | $0.394 |
| 250+ | $0.378 |
| 500+ | $0.363 |
| 1000+ | $0.348 |
Price for:Each
Minimum: 10
Multiple: 10
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172256-3106Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34AH3156
Product RangeUltra-Fit 172256 Series
Product RangeUltra-Fit 172256 Series
No. of Positions6Positions
Pitch Spacing3.5mm
For Use WithMolex Ultra-Fit Series 172253 Series Female Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Ultra-Fit 172256 Series
No. of Positions
6Positions
For Use With
Molex Ultra-Fit Series 172253 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 172256-3106
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
