Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172256-3104Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34AH3154
Product RangeUltra-Fit 172256
Your Part Number
3,037 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.610 |
| 25+ | $0.588 |
| 50+ | $0.565 |
| 100+ | $0.542 |
| 250+ | $0.511 |
| 500+ | $0.478 |
| 1000+ | $0.408 |
Price for:Each
Minimum: 10
Multiple: 10
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172256-3104Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34AH3154
Product RangeUltra-Fit 172256
Product RangeUltra-Fit 172256
No. of Contacts4Contacts
No. of Positions4Positions
Pitch Spacing3.5mm
For Use WithMolex Ultra-Fit 172256 Series Contacts
Contact Termination TypeCrimp
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Ultra-Fit 172256
No. of Contacts
4Contacts
Pitch Spacing
3.5mm
Contact Termination Type
Crimp
Contact Plating
-
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Gender
Receptacle
No. of Positions
4Positions
For Use With
Molex Ultra-Fit 172256 Series Contacts
No. of Rows
1Rows
Contact Material
-
Alternatives for 172256-3104
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
