Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172256-3103Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34AH3153
Product RangeUltra-Fit 172256
Your Part Number
5,109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.559 |
| 25+ | $0.538 |
| 50+ | $0.517 |
| 100+ | $0.496 |
| 250+ | $0.468 |
| 500+ | $0.438 |
| 1000+ | $0.374 |
Price for:Each
Minimum: 10
Multiple: 10
$5.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172256-3103Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34AH3153
Product RangeUltra-Fit 172256
Product RangeUltra-Fit 172256
No. of Contacts3Contacts
No. of Positions3Positions
Pitch Spacing3.5mm
Contact Termination TypeCrimp
For Use WithMolex Ultra-Fit 172256 Series Contacts
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Ultra-Fit 172256
No. of Contacts
3Contacts
Pitch Spacing
3.5mm
For Use With
Molex Ultra-Fit 172256 Series Contacts
Contact Plating
-
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Gender
Receptacle
No. of Positions
3Positions
Contact Termination Type
Crimp
No. of Rows
1Rows
Contact Material
-
Alternatives for 172256-3103
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
