Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172256-3102Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34AH3152
Product RangeUltra-Fit 172256 Series
Your Part Number
10 In Stock
29,232 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.499 |
| 100+ | $0.478 |
| 250+ | $0.451 |
| 500+ | $0.435 |
| 1000+ | $0.413 |
| 2500+ | $0.387 |
| 5000+ | $0.359 |
Price for:Each
Minimum: 10
Multiple: 10
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172256-3102Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34AH3152
Product RangeUltra-Fit 172256 Series
Technical Datasheet
Product RangeUltra-Fit 172256 Series
No. of Positions2Positions
Pitch Spacing3.5mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Product Range
Ultra-Fit 172256 Series
No. of Positions
2Positions
For Use With
Molex Ultra-Fit Series 172253 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (3)
Alternatives for 172256-3102
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
