Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172253-7123Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel85AJ7012
Cut Tape26AK4057
Product RangeUltra-Fit 172253 Series
Your Part Number
14,383 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.413 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.413 |
| 10+ | $0.340 |
| 25+ | $0.323 |
| 50+ | $0.305 |
| 100+ | $0.288 |
| 250+ | $0.271 |
| 500+ | $0.255 |
| 1000+ | $0.225 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.307 |
| 14000+ | $0.299 |
| 28000+ | $0.292 |
| 42000+ | $0.284 |
| 70000+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172253-7123Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel85AJ7012
Cut Tape26AK4057
Product RangeUltra-Fit 172253 Series
Product RangeUltra-Fit 172253 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Ultra-Fit 172256, 172258 Series Tangless Receptacle Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Ultra-Fit 172253 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex Ultra-Fit 172256, 172258 Series Tangless Receptacle Housing Connectors
Contact Material
Copper Alloy
Alternatives for 172253-7123
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
