Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172160-1806
Newark Part No.
Re-Reel31Y5811
Cut Tape31Y5811
Product RangeEdgeMate 172160
Your Part Number
4,460 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.007 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.066 | $0.007 |
| 10+ | $0.055 | $0.007 |
| 25+ | $0.052 | $0.007 |
| 50+ | $0.050 | $0.007 |
| 100+ | $0.047 | $0.007 |
| 250+ | $0.045 | $0.007 |
| 500+ | $0.042 | $0.007 |
| 1000+ | $0.038 | $0.007 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172160-1806
Newark Part No.
Re-Reel31Y5811
Cut Tape31Y5811
Product RangeEdgeMate 172160
Technical Datasheet
Product RangeEdgeMate 172160
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex EdgeMate 172159 Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
EdgeMate 172160
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (19-Jan-2021)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex EdgeMate 172159 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
