Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172065-0302Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AC2559
Product RangeMega-Fit 172065
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.490 |
| 10+ | $6.950 |
| 25+ | $6.570 |
| 50+ | $6.190 |
| 100+ | $5.840 |
| 250+ | $5.380 |
| 500+ | $5.080 |
| 1000+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172065-0302Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AC2559
Product RangeMega-Fit 172065
Connector SystemsPower
Pitch Spacing-
GenderHeader
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMega-Fit 172065
Connector Shroud-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
Gender
Header
No. of Contacts
2Contacts
Product Range
Mega-Fit 172065
Contact Material
Copper
RoHS Phthalates Compliant
To Be Advised
Pitch Spacing
-
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 172065-0302
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
