Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172042-0302Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39AH5788
Product RangeSuper Sabre 172042 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.670 |
| 10+ | $6.190 |
| 25+ | $5.860 |
| 50+ | $5.520 |
| 100+ | $5.200 |
| 250+ | $4.790 |
| 500+ | $4.530 |
| 1000+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$6.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172042-0302Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39AH5788
Product RangeSuper Sabre 172042 Series
Product RangeSuper Sabre 172042 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts3Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Contact MaterialCopper
Contact PlatingSilver
IP Rating-
IP Rating-
Voltage Rating600VAC
Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Super Sabre 172042 Series
No. of Contacts
3Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Plating
Silver
IP Rating
-
Current Rating
30A
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Copper
IP Rating
-
Voltage Rating
600VAC
SVHC
No SVHC (04-Feb-2026)
Alternatives for 172042-0302
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
