Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171857-3003Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel77AC7350
Full Reel85AJ7000
Cut Tape26AK4051
Product RangeKK 254 171857 Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.947 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.947 |
| 10+ | $0.815 |
| 25+ | $0.778 |
| 50+ | $0.740 |
| 100+ | $0.703 |
| 250+ | $0.604 |
| 500+ | $0.595 |
| 1000+ | $0.563 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | $0.502 |
| 500+ | $0.464 |
| 600+ | $0.459 |
| 1000+ | $0.420 |
| 1200+ | $0.451 |
| 1800+ | $0.443 |
| 3000+ | $0.436 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171857-3003Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel77AC7350
Full Reel85AJ7000
Cut Tape26AK4051
Product RangeKK 254 171857 Series
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeKK 254 171857 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
KK 254 171857 Series
Contact Material
Brass
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
4A
Alternatives for 171857-3003
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
