Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No171692-0112
Newark Part No.23X5823
Product RangeMega-Fit Series
Also Known AsGTIN UPC EAN: 887191246895
Your Part Number
Technical Datasheet
1,482 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.230 |
| 25+ | $1.180 |
| 50+ | $1.140 |
| 100+ | $1.090 |
| 250+ | $0.984 |
| 500+ | $0.908 |
| 1000+ | $0.776 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171692-0112
Newark Part No.23X5823
Product RangeMega-Fit Series
Also Known AsGTIN UPC EAN: 887191246895
Technical Datasheet
Product RangeMega-Fit Series
No. of Positions12Positions
Pitch Spacing5.7mm
For Use With172063, 76823 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Mega-Fit 171692 series 2 to 12-circuit glow wire dual row Receptacle Connector Housing made of polybutylene terephthalate material. It mates with parts Mega-Fit® 76825, 76829, 172064 and 172065 header. It ensures secure retention when receptacle and header are mated. It delivers an audible click to provide feedback that connector is fully mated.
- Positive locking
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
Mega-Fit Series
No. of Positions
12Positions
For Use With
172063, 76823 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability