Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No160074-0001Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.49AJ4661
Product RangeMX150 160074
Your Part Number
1,656 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 10+ | $6.280 |
| 25+ | $5.920 |
| 50+ | $5.660 |
| 100+ | $5.420 |
| 250+ | $5.040 |
| 500+ | $4.800 |
| 1000+ | $4.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No160074-0001Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.49AJ4661
Product RangeMX150 160074
Product RangeMX150 160074
No. of Positions20Positions
For Use WithMolex MX150 33012, 33001 Series Socket Contacts
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP RatingIP67, IPX9K
IP RatingIP67, IPX9K
Voltage Rating14V
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150 160074
No. of Positions
20Positions
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
IP Rating
IP67, IPX9K
Current Rating
-
Gender
Receptacle
For Use With
Molex MX150 33012, 33001 Series Socket Contacts
IP Rating
IP67, IPX9K
Voltage Rating
14V
SVHC
No SVHC (25-Jun-2025)
Alternatives for 160074-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
