Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No159220250Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AM5099
Product RangePremo-Flex 15021 Series
Your Part Number
498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 5+ | $6.620 |
| 10+ | $6.360 |
| 25+ | $6.000 |
| 50+ | $5.860 |
| 100+ | $5.620 |
| 250+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No159220250Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AM5099
Product RangePremo-Flex 15021 Series
No. of Conductors50Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2ft
Cable Length - Metric51mm
Jacket Color-
Product RangePremo-Flex 15021 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
50Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15021 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2ft
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
