Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15267-0825Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK3047
Product RangePremo-Flex 15267 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 100+ | $3.290 |
| 250+ | $3.040 |
| 500+ | $2.850 |
| 1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15267-0825Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK3047
Product RangePremo-Flex 15267 Series
No. of Conductors13Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColorWhite
Product RangePremo-Flex 15267 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
13Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
203mm
Product Range
Premo-Flex 15267 Series
Pitch Spacing
1mm
Cable Length - Imperial
8"
Jacket Color
White
SVHC
To Be Advised
Alternatives for 15267-0825
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
