Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15166-0086Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38AK8763
Product RangePremo-Flex 15166 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.580 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15166-0086Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38AK8763
Product RangePremo-Flex 15166 Series
No. of Conductors8Conductor
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial7"
Cable Length - Metric178mm
Product RangePremo-Flex 15166 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Conductors
8Conductor
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
178mm
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
Cable Length - Imperial
7"
Product Range
Premo-Flex 15166 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
