Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15136-0501
Newark Part No.15AC7071
Product RangeMicroClasp OTS 15136 Series
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.000 |
| 5+ | $8.920 |
| 10+ | $8.840 |
| 25+ | $7.570 |
| 50+ | $7.350 |
| 100+ | $7.130 |
Price for:Each
Minimum: 1
Multiple: 1
$9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15136-0501
Newark Part No.15AC7071
Product RangeMicroClasp OTS 15136 Series
Connector to ConnectorMicroClasp Receptacle to MicroClasp Receptacle
No. of Positions5Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeMicroClasp OTS 15136 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
MicroClasp Receptacle to MicroClasp Receptacle
Connector Pitch
2mm
Cable Length - Metric
100mm
Product Range
MicroClasp OTS 15136 Series
Jacket Color
Black
No. of Positions
5Positions
No. of Rows
1 Row
Cable Length - Imperial
3.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
