Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15135-0406
Newark Part No.15AC7027
Product RangeCLIK-Mate OTS 15135 Series
Your Part Number
79 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $4.010 |
| 25+ | $3.820 |
| 50+ | $3.730 |
| 100+ | $3.650 |
| 250+ | $3.570 |
| 500+ | $3.510 |
| 1000+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15135-0406
Newark Part No.15AC7027
Product RangeCLIK-Mate OTS 15135 Series
Connector to ConnectorCLIK-Mate Plug to CLIK-Mate Plug
No. of Positions4Positions
Connector Pitch1.5mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeCLIK-Mate OTS 15135 Series
Wire Gauge24AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Plug to CLIK-Mate Plug
Connector Pitch
1.5mm
Cable Length - Metric
600mm
Product Range
CLIK-Mate OTS 15135 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
