Print Page
151207-2611
Connector Housing, Natural (White), CP-6.5 151207 Series, Receptacle, 6 Positions, 6.5 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 151207-2611Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 23AH1390 |
| Product Range | CP-6.5 151207 Series |
| Your Part Number | |
| Technical Datasheet |
472 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.459 |
| 10+ | $0.396 |
| 25+ | $0.354 |
| 50+ | $0.326 |
| 100+ | $0.310 |
| 500+ | $0.273 |
| 1000+ | $0.248 |
| 5000+ | $0.222 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 151207-2611Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 23AH1390 |
| Product Range | CP-6.5 151207 Series |
| Technical Datasheet | |
| Product Range | CP-6.5 151207 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Positions |
| Pitch Spacing | 6.5mm |
| For Use With | Molex CP-6.5 50597, 50598 Series Female Crimp Terminals |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Specifications
| Product Range | CP-6.5 151207 Series |
|---|---|
| No. of Positions | 6Positions |
| For Use With | Molex CP-6.5 50597, 50598 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 6.5mm |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Docs (3)
Alternatives for 151207-2611
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
