Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 151207-2406Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 40AH5547 |
| Product Range | CP-6.5 151207 Series |
| Your Part Number |
9,843 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.477 |
| 100+ | $0.457 |
| 250+ | $0.431 |
| 500+ | $0.415 |
| 1000+ | $0.394 |
| 2500+ | $0.369 |
| 5000+ | $0.342 |
Price for:Each
Minimum: 10
Multiple: 10
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 151207-2406Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 40AH5547 |
| Product Range | CP-6.5 151207 Series |
| Product Range | CP-6.5 151207 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 6.5mm |
| For Use With | Molex CP-6.5 50597, 50598 Series Female Crimp Terminals |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Specifications
| Product Range | CP-6.5 151207 Series |
|---|---|
| No. of Positions | 4Positions |
| For Use With | Molex CP-6.5 50597, 50598 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 6.5mm |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Alternatives for 151207-2406
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
