Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15120-0121Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80AK6490
Product RangePremo-Flex 15120 Series
Your Part Number
392 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $4.090 |
| 25+ | $3.870 |
| 50+ | $3.690 |
| 100+ | $3.540 |
| 250+ | $3.460 |
| 500+ | $3.390 |
| 1000+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15120-0121Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80AK6490
Product RangePremo-Flex 15120 Series
Technical Datasheet
No. of Conductors12Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket ColorWhite
Product RangePremo-Flex 15120 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
12Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
76mm
Product Range
Premo-Flex 15120 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
3"
Jacket Color
White
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 15120-0121
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
