Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No151192-0004
Newark Part No.18AC0809
Product RangeMilli-Grid 151192
Also Known AsGTIN UPC EAN: 889056795005
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.440 |
| 25+ | $0.422 |
| 50+ | $0.404 |
| 100+ | $0.385 |
| 250+ | $0.351 |
Price for:Each
Minimum: 10
Multiple: 10
$4.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151192-0004
Newark Part No.18AC0809
Product RangeMilli-Grid 151192
Also Known AsGTIN UPC EAN: 889056795005
Technical Datasheet
Product RangeMilli-Grid 151192
No. of Positions4Positions
Pitch Spacing2mm
For Use With50394 Series Female Terminal Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Product Overview
Milli-Grid Connectors are high-density connector system based on a 2mm x 2mm grid pattern. They offer complete design flexibility for wire to board and board to board applications.
- Dual beam contact and early entry terminal design
- Shrouded and unshrouded style header
- Centre polarization key and centre polarization slot prevents mismating
- Locking ramps provide strong retention force to header
- Locking windows ensure firm locking to receptacle
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Product Range
Milli-Grid 151192
No. of Positions
4Positions
For Use With
50394 Series Female Terminal Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
