Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 151100-0003Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 85AJ6839 |
| Product Range | Milli-Grid 151100 Series |
| Your Part Number |
26,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.444 |
| 25+ | $0.404 |
| 50+ | $0.395 |
| 100+ | $0.387 |
| 250+ | $0.353 |
| 500+ | $0.338 |
| 1000+ | $0.327 |
Price for:Each
Minimum: 10
Multiple: 10
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 151100-0003Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 85AJ6839 |
| Product Range | Milli-Grid 151100 Series |
| Product Range | Milli-Grid 151100 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 2mm |
| For Use With | Molex Milli-Grid 50394 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Milli-Grid 151100 Series |
|---|---|
| No. of Positions | 3Positions |
| For Use With | Molex Milli-Grid 50394 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
