Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No151049-2211Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39AH5782
Product RangeCP-6.5 151049
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.348 |
| 25+ | $0.331 |
| 50+ | $0.312 |
| 100+ | $0.295 |
| 250+ | $0.277 |
| 500+ | $0.260 |
| 1000+ | $0.229 |
Price for:Each
Minimum: 10
Multiple: 10
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151049-2211Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39AH5782
Product RangeCP-6.5 151049
Product RangeCP-6.5 151049
No. of Positions2Positions
Pitch Spacing6.5mm
For Use WithMolex CP-6.5 151049 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CP-6.5 151049
No. of Positions
2Positions
For Use With
Molex CP-6.5 151049 Series Contacts
Gender
Receptacle
Pitch Spacing
6.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 151049-2211
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
