Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15031-0631Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AK7737
Product RangePremo-Flex 15031 Series
Your Part Number
494 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $3.080 |
| 25+ | $2.800 |
| 50+ | $2.790 |
| 100+ | $2.760 |
| 250+ | $2.710 |
| 500+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15031-0631Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AK7737
Product RangePremo-Flex 15031 Series
Technical Datasheet
No. of Conductors31Conductor
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorBrown, Orange
Product RangePremo-Flex 15031 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Conductors
31Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15031 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
6"
Jacket Color
Brown, Orange
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 15031-0631
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
