Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15026-1280Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK2828
Product RangePremo-Flex LVDS Jumper 15026 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.600 |
| 5+ | $29.040 |
| 10+ | $29.040 |
| 25+ | $29.040 |
| 50+ | $29.030 |
| 100+ | $28.340 |
| 250+ | $27.660 |
Price for:Each
Minimum: 1
Multiple: 1
$29.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15026-1280Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK2828
Product RangePremo-Flex LVDS Jumper 15026 Series
No. of Conductors80Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColorOrange
Product RangePremo-Flex LVDS Jumper 15026 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Conductors
80Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
305mm
Product Range
Premo-Flex LVDS Jumper 15026 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
12"
Jacket Color
Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 15026-1280
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
