Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15026-1230
Newark Part No.77AK3071
Product RangePremo-Flex LVDS Jumper 15026 Series
84 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.740 |
| 5+ | $19.730 |
| 10+ | $17.980 |
| 25+ | $17.410 |
| 50+ | $17.080 |
Price for:Each
Minimum: 1
Multiple: 1
$20.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15026-1230
Newark Part No.77AK3071
Product RangePremo-Flex LVDS Jumper 15026 Series
No. of Conductors30Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColorOrange
Product RangePremo-Flex LVDS Jumper 15026 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
30Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
305mm
Product Range
Premo-Flex LVDS Jumper 15026 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
12"
Jacket Color
Orange
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate